Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoAA.166.A.301111
Order Code4127709
Product RangeUlysses Miniature Series
Technical Datasheet
164 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.010 |
| 5+ | €22.610 |
| 10+ | €20.210 |
| 50+ | €19.800 |
| 100+ | €19.700 |
Price for:Each
Minimum: 1
Multiple: 1
€25.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.166.A.301111
Order Code4127709
Product RangeUlysses Miniature Series
Technical Datasheet
Antenna TypeGPS / Glonass / Galileo / BeiDou
Frequency Min1.559GHz
Frequency Max1.602GHz
Antenna MountingMagnetic
Gain2.34dB
VSWR5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeUlysses Miniature Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou
Frequency Max
1.602GHz
Gain
2.34dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.559GHz
Antenna Mounting
Magnetic
VSWR
5
Input Impedance
50ohm
Product Range
Ulysses Miniature Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004