Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoADFGP.50A.07.0100C
Order Code3931414
Product RangeADFGP.50A Series
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.970 |
5+ | €66.090 |
10+ | €61.210 |
50+ | €58.750 |
Price for:Each
Minimum: 1
Multiple: 1
€70.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoADFGP.50A.07.0100C
Order Code3931414
Product RangeADFGP.50A Series
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.602GHz
Antenna MountingUFL Connector
Gain3.2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeADFGP.50A Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
3.2dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
UFL Connector
VSWR
2
Input Impedance
50ohm
Product Range
ADFGP.50A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004