Print Page
Image is for illustrative purposes only. Please refer to product description.
238 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.570 |
| 10+ | €2.120 |
| 25+ | €1.850 |
| 50+ | €1.800 |
| 100+ | €1.740 |
| 500+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
868MHz
Filter Case Style
SMD
SVHC
To Be Advised
No. of Pins
6Pins
RF Filter Applications
GPS L1/L2 and L1/L5
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004