Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoFXP74.07.0100A
Order Code2919766
Product RangeBlack Diamond 2.4GHz
Technical Datasheet
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.150 |
5+ | €7.080 |
10+ | €7.000 |
50+ | €6.770 |
100+ | €6.530 |
250+ | €6.400 |
Price for:Each
Minimum: 1
Multiple: 1
€7.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP74.07.0100A
Order Code2919766
Product RangeBlack Diamond 2.4GHz
Technical Datasheet
Antenna TypePCB
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingAdhesive
Gain4dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeBlack Diamond 2.4GHz
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
2.4835GHz
Gain
4dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Black Diamond 2.4GHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035