Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA752.B.ABICG.001
Order Code3931439
Product RangePantheon MA752.B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €357.350 |
5+ | €350.200 |
Price for:Each
Minimum: 1
Multiple: 1
€357.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA752.B.ABICG.001
Order Code3931439
Product RangePantheon MA752.B Series
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingScrew
Gain-5.93dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangePantheon MA752.B Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
5.85GHz
Gain
-5.93dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Screw
VSWR
3
Input Impedance
50ohm
Product Range
Pantheon MA752.B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004