Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.940 |
5+ | €9.740 |
Price for:Each
Minimum: 1
Multiple: 1
€9.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPC27.07.0100A
Order Code3678711
Product RangeTheStripe
Technical Datasheet
Antenna TypePCB
Frequency Min824MHz
Frequency Max1.99GHz
Antenna MountingI-Pex Connector
Gain-0.4dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeTheStripe
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
1.99GHz
Gain
-0.4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
824MHz
Antenna Mounting
I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
TheStripe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004