Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.860 |
Price for:Each
Minimum: 1
Multiple: 1
€46.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTFMD.112A
Order Code4582956
Technical Datasheet
Kit Application TypeWireless Communication
Silicon ManufacturerTaoglas
Silicon Core NumberTFM.112A
Application Sub TypeGNSS Front End Module
Kit ContentsEvaluation Board TFM.112A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TFMD.112A is an evaluation board for TFM.112A. This is a surface-mount GNSS front-end which covers L1+B1+G1/L2+L-band for multiband high-precision applications that require the full spectrum of GNSS constellations. The TFM.112A is a dual input single output and features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters have been carefully selected and placed to provide excellent out-of-band rejection while also maintaining low noise figure.
- Ease-of-integration: single-package combines impedance matching, filter efficiency, low noise design
- Low-noise system design
- Dual-gain stage architecture
- Low-profile form factor – small footprint and low-profile design saves valuable real estate
- Accelerated development cycles – 2+ years of development by antenna and RF design experts
- Offers > 25dB gain across all applicable bands while maintaining high input P1dB of -25dBm or better
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
TFM.112A
Kit Contents
Evaluation Board TFM.112A
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Taoglas
Application Sub Type
GNSS Front End Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001