Print Page
Image is for illustrative purposes only. Please refer to product description.
472 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.720 |
10+ | €2.820 |
25+ | €2.590 |
50+ | €2.520 |
100+ | €2.440 |
500+ | €2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoUWC.20
Order Code3678735
Technical Datasheet
Antenna Case Size12mm x 12mm x 3mm
Antenna TypeChip
Antenna MountingSMD
Gain2.5dBi
VSWR3
Input Power10W
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
12mm x 12mm x 3mm
Antenna Mounting
SMD
VSWR
3
Antenna Polarisation
Linear
SVHC
To Be Advised
Antenna Type
Chip
Gain
2.5dBi
Input Power
10W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004