Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.340 |
5+ | €17.250 |
10+ | €17.160 |
50+ | €15.790 |
100+ | €15.400 |
Price for:Each
Minimum: 1
Multiple: 1
€17.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoWMB.A.SMA.F.305111
Order Code4172975
Technical Datasheet
For Use WithTaoglas SMA Antennas
Kit ContentsWall Mount Bracket, TGC-200 3m Low Loss Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Taoglas SMA Antennas
Product Range
-
Kit Contents
Wall Mount Bracket, TGC-200 3m Low Loss Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003