Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 113 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.680 |
Price for:Each
Minimum: 1
Multiple: 1
€35.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoEV"ICS-40638-FX
Order Code3566144
Technical Datasheet
Silicon ManufacturerInvensense
Silicon Core NumberICS-40638
Kit Application TypeAudio
Application Sub TypeMEMS Microphone
Kit ContentsEvaluation Board ICS-40638
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Evaluation board which allows for quick evaluation of the ICS-40638 analogue MEMS microphone
- Small size and low profile PCB
- Board consists of bottom port microphone soldered to flexible PCB with color-coded wires attached
- Board contains 0.1μF supply bypass capacitor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Invensense
Kit Application Type
Audio
Kit Contents
Evaluation Board ICS-40638
SVHC
No SVHC (15-Jun-2015)
Silicon Core Number
ICS-40638
Application Sub Type
MEMS Microphone
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001