Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €11.130 |
Product Information
Product Overview
INMP803JCEZ-R7 is a low-power omnidirectional MEMS microphone for hearing aids. This is a high-performance MEMS microphone with a unique combination of very low self-noise, tiny package volume (7.3mm³), and low power consumption. Running from a 1V supply, the INMP803 consumes only 17µA of current while providing an equivalent input noise of 27dBA SPL with an analogue 4.5Kohm impedance output. This features, combined with the benefits of MEMS technology, reflow solder compatibility, and a highly stable response over time and temperature, make the INMP803 an ideal microphone choice for assistive listening devices (ALDs) such as hearing aids. Applications include hearing aids, hearing aid accessories, assistive listening/alerting and signalling systems, audiometers, bone conduction devices, hearing protection.
- Extra ground pin improves hand assembly
- 27dBA SPL equivalent input noise, -35 typical sensitivity (1KHz, 94dB SPL, TA = -5 to 65°C)
- 0.9 to 1.3V supply voltage range (TA = -5 to 65°C, VDD = 1.0V, 200kohm)
- 17µA typical supply current (unloaded, no tone applied, TA = -5 to 65°C, VDD = 1.0V, 200kohm)
- 0.8 Sec start-up to within 0.2dB of 1KHz sensitivity
- Flat frequency response, good sensitivity and frequency response matching
- Single-ended analogue output, omni directionality
- 1.3% typical total harmonic distortion (105dB SPL, TA = -5 to 65°C, VDD = 1.0V, 200kohm)
- Typical power supply rejection ratio is -53dB (1KHz, 100mV p-p sine wave superimposed on VDD)
- 4 terminal LGA-CAV package, temperature range from -5°C to +65°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MEMS Microphone
-
4Pins
65°C
-
900mV to 1.3V
LGA
-5°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate