Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK INVENSENSE
Manufacturer Part NoMMICT3903-00-012
Order Code3782332
Product RangeT3903
Technical Datasheet
403 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.648 |
10+ | €0.642 |
50+ | €0.629 |
100+ | €0.621 |
250+ | €0.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoMMICT3903-00-012
Order Code3782332
Product RangeT3903
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.65V to 3.63V
Control Interface-
Audio IC Case StyleLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeT3903
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
-
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Supply Voltage Range
1.65V to 3.63V
Audio IC Case Style
LGA
Operating Temperature Min
-40°C
Product Range
T3903
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151