Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC30-4803SFP-E
Order Code1797067
Product RangeCC-P-E Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €79.360 | 
Price for:Each
Minimum: 10
Multiple: 10
€793.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC30-4803SFP-E
Order Code1797067
Product RangeCC-P-E Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 19A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter TypeDIP
DC / DC Converter Output TypeFixed
Width38.4mm
Height8.3mm
Depth33.5mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangeCC-P-E Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Current - Output 1
9A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
Height
8.3mm
Input Voltage DC Min
36V
Product Range
CC-P-E Series
Output Power Max
30W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
DC / DC Converter Type
DIP
Width
38.4mm
Depth
33.5mm
Input Voltage DC Max
76V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144