Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS500M1-19
Order Code3914167
Product RangeCUS500M1 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €100.120 |
Price for:Each
Minimum: 1
Multiple: 1
€100.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS500M1-19
Order Code3914167
Product RangeCUS500M1 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)501.6W
Power Rating (Convection Cooling)300.2W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Output Voltage - Output 119VDC
Output Current - Output 115.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeCUS500M1 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Compact CUS500M1 series AC-DC power supplies are packaged in the industry standard 3x5” footprint and can deliver 500W when forced air cooled or 300W convection cooled with a 500W peak. Certified to medical and ITE safety standards, the unit can used in both Class I & Class II (no ground wire) applications, while meeting Class B conducted and radiated EMI.
- Medical certifications (2 x MOPP), suitable for B and BF type medical equipment
- Compact 3 x 5 x 1.46” size
- Quiet operation
- Can utilize system airflow or integrated fan
- Easier system EMC compliance
- Flexible utilization
- Space saving in end equipment
- Versatile application
- IEC/EN/UL62368-1 and 60601-1, ES60601-1, CE Mark (LVD, EMC) safety agency certifications
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
501.6W
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
19VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS500M1 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
300.2W
Power Supply Output Type
Fixed
Output Current - Output 1
15.8A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45