Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP100-24
Order Code1996005
Product RangeDPP Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.340 |
| 5+ | €94.190 |
| 10+ | €91.030 |
| 50+ | €86.370 |
Price for:Each
Minimum: 1
Multiple: 1
€97.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP100-24
Order Code1996005
Product RangeDPP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max100W
Output Voltage - Output 124VDC
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeAdjustable, Fixed
Product RangeDPP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DPP100-24 is a 24V/100W 1-output DIN-rail mount Power Supply features a compact size universal input, convection cooled, greater than 120% over-current protection 125 to 137.5%, cycle AC line to reset overvoltage protection. This power supply supports global use, easier system configuration and integration. This power supply output is fixed and can be adjustable.
- <lt/>50mV (20MHz bandwidth) Ripple/noise
- 87% Efficiency
- <gt/>20ms Hold-up time (115VAC input)
- -10 to 71°C Operating temperature range
Applications
Industrial, Automation & Process Control, Test & Measurement
Notes
NRND (Not Recommended for New Designs).
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Product Range
DPP Series
Alternatives for DPP100-24
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5