Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDUSH960-1248-0M
Order Code4703354
Product RangeDUSH960-1248 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €224.550 |
Price for:Each
Minimum: 1
Multiple: 1
€224.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDUSH960-1248-0M
Order Code4703354
Product RangeDUSH960-1248 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
Input Voltage DC48V
Backup Time @ Capacity-
Output Voltage48V
Power Supply MountingDIN Rail
Product RangeDUSH960-1248 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Input Voltage DC
48V
Output Voltage
48V
Product Range
DUSH960-1248 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5