Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W010A033V-001-R
Order Code3703272
Product Rangei6A Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.610 |
5+ | €34.590 |
10+ | €34.560 |
Price for:Each
Minimum: 1
Multiple: 1
€34.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W010A033V-001-R
Order Code3703272
Product Rangei6A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max250W
Output Voltage Min3.3V
Output Voltage Max40V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height12.1mm
Depth33mm
Width22.9mm
Product Rangei6A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
i6A4W series of non-isolated DC-DC step-down converter ideal for creating additional high current output voltage rails from a single output power supply. Output trim, remote sense, negative or positive logic remote on-off comes as standard features. Power good, frequency synchronization and output sequencing are optional features.
- Very high power density
- Very high efficiency up to 97.5%
- Easier thermal management
- Wide adjustment output
- One part for multiple applications
- Minimal external components needed, less board area required
- Low airflow with minimal derating requirements
- Easier to cool in end system
- Five year warranty
- IEC/UL/CSA/EN 62368-1, IEC/UL/CSA/EN 60950-1, CE Mark safety agency certifications
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage Max
40V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
33mm
Product Range
i6A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
10A
Input Voltage DC Min
9V
Height
12.1mm
Width
22.9mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592