Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.580 |
5+ | €20.640 |
10+ | €19.700 |
20+ | €19.310 |
Product Information
Product Overview
The KAS-4-15 from TDK-Lambda is a KAS series wide AC to DC input PCB mount power supply. This power supply has inrush current limit of 15A/25A (115VAC / 230VAC) and input current of 110mA/70mA (115VAC/230VAC). It features hicc-up mode, automatic recovery overcurrent protection, greater than 15ms hold-up time (115VAC/230VAC) and less than 0.25mA at less than 240VAC leakage current (touch). This PCB mount power supply is approved by UL/CSA/IEC/EN 60950-1 and designed to meet IEC/EN60335-1, CE safety agencies. It is also certification by EN55032 class B conducted and radiated EMI.
- 15V output voltage, 0.267A maximum current, 4W power
- 100mV output ripple and noise, ±30mV line regulation, ±75mV load regulation
- 76% efficiency, 330µF maximum capacitive load
- 90VAC to 305VAC, 47Hz to 440Hz or 120VDC to 430VDC input voltage, friendly environmental footprint
- Class II (no ground needed), low off-load power consumption, easy rapid on-board integration
- ±0.02%/°C temperature coefficient, ±2% voltage set accuracy
- 3KVAC input to output withstand voltage
- No load power consumption is less than 0.3W
- 26g weight, 37mm x 27.5mm x 17.5mm size (L x W x H), PC board mountable, resin case (UL 94V-0)
- Operating temperature range from -40°C to +70°C (derate linearly to 40%, load from 50°C to 70°C)
Applications
Industrial
Technical Specifications
ITE
4W
267mA
-
-
90V
90V AC to 305V AC
17.5mm
KAS Series
1 Output
15VDC
-
-
Fixed
305V
27.5mm
37mm
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate