Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €688.620 |
Product Information
Product Overview
MU4001T7 is a MU4 series 600W/800W 1U modular power supply. With intelligent fan control, the MU4 fan rotation speed can be reduced, producing audible noise as low as 36dBA. With 1 MOPP (1.5KVAC) input to ground, 2 MOPP (KVAC) input to output and 1 MOPP (1.5KVAC) output to ground isolation and a selection of standby and control options including PMBus™ the MU range is certified for both medical and industrial applications and supported by a 7 year warranty. Safety certifications include IEC/EN/ES 60601-1 and IEC/EN/UL 62368-1. The unit also complies with EN 55011-B and EN 55032-B conducted and radiated emissions, and meet the IEC60601-1-2 Edition 4 and IEC 61000-4 immunity standards. It is designed to meet the requirements of IEC61010-1.
- Input voltage range from 85 to 264VAC (single phase)
- Extremely low audible noise fan
- BF ready medical isolation (MOPP) eases design into systems (including BF)
- Variable speed forward air - standard cooling
- Screw input connection
- Leakage current of 300µA maximum
- Dual AC fuses
- 5V / 2A, AC good + inhibit
- Dimension is (L x W x H) 254 x 89 x 41mm
- Operating temperature range from -20°C to 70°C
Technical Specifications
ITE, Industrial, Laboratory & Medical
800W
30A
20A
10A
5A
Fixed
No SVHC (15-Jan-2018)
5Outputs
5V
12V
24V
48V
85V AC to 264V AC
MU4 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate