Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €346.760 |
Product Information
Product Overview
The RWS-1000B-12 from TDK-Lambda is a RWS1000-B series single output general purpose power supply. It features easy Installation, easier system compliance, better system integrity and lower cost of ownership. This power supply has power factor of 0.98/0.95 at 100VAC/200VAC (meets EN61000-3-2) and temperature coefficient of <lt/>0.02%/°C. It features <gt/>105%, constant current style overcurrent protection (after 5s unit will shutdown), 120 to 145% (115 to 125% for 48V) overvoltage protection (cycle AC line to reset). The hold-up time (typ at 100% load) is 20ms, withstand voltage is 2KVAC input to ground, 4KVAC input to output, 1.5KVAC output to ground for 1 min and isolation resistance is <gt/>100Mohm at 25°C and 70%RH, output to ground 500VDC. This power supply has UL60950-1, CSA60950, EN60950-1, CE safety agency certifications, EN55011 / EN55022-B, FCC Class B, VCCI-B conducted and radiated EMI and IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2 immunity.
- 12V output voltage, 10.2V to 13.8V adjust range, 84A maximum current
- 1008W maximum output power, 96mV load regulation, 48mV line regulation
- 150mV ripple and noise, 82%/85% typical efficiency at 115/230VAC
- Input current (100/200VAC) is 13A/7A, weight is 2000g, size (W x H x D) is 127mm x 63mm x 198mm
- AC input voltage from 85VAC to 265VAC (47Hz to 63Hz), DC input voltage from 120VDC to 340VDC
- 60A/60A inrush current (100VAC/200VAC)
- Enclosed compact construction, SEMI F47 line dips, remote sense
- Less than 1.2mA maximum leakage current
- Operating temperature range from -20°C to +60°C, derate linearly to 60% load from 50°C to 60°C
Applications
Industrial
Warnings
There are cases where high voltage charge remains inside the product. Therefore, do not touch even if they are not in operation as you might get injured due to high voltage and high temperature. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluc
Notes
Take care not to apply external abnormal voltage to output. Especially, applying reverse voltage or overvoltage more than the rated voltage to output might cause failure, electric shock or fire.
Technical Specifications
ITE
1.008kW
84A
-
-
85V
265V
Adjustable
No SVHC (15-Jan-2018)
1Outputs
12VDC
-
-
-
-
85V AC to 265V AC
RWS-B Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate