Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoRWS300B-36
Order Code4349584
Product RangeRWS-B Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.570 |
Price for:Each
Minimum: 1
Multiple: 1
€89.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRWS300B-36
Order Code4349584
Product RangeRWS-B Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max302.4W
Output Voltage - Output 136V
Output Current - Output 18.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Product RangeRWS-B Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
RWS300B-36 is a 302.4W, single output, RWS300B series general purpose power supply designed to provide solid performance at an economical price. It is certified to IEC/UL/CSA/EN62368-1 with UL508. This 7-years warranty product meet both Class B radiated and conduction EMI standards. The 300W model has a remote on/off option.
- Input voltage range from 85 to 265VAC
- Output voltage is 36VDC
- Maximum current is 8.4A
- Ripple noise is 200mV
- Efficiency (typ) is 85 / 88%(115/230Vac)
- Conservatively rated electrolytic capacitors for long field life
- No minimum load required
- 6.7 x 4.02 x 1.61" size
- Operating temperature range from -20 to +70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
302.4W
Output Current - Output 1
8.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
RWS-B Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044086
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.891762