Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM1211-102-2PL-TL01
Order Code2112779
Product RangeACM Series
Technical Datasheet
3.612 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
10+ | €1.330 |
50+ | €1.160 |
100+ | €1.100 |
200+ | €1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM1211-102-2PL-TL01
Order Code2112779
Product RangeACM Series
Technical Datasheet
DC Current Rating6A
Inductance-
Product RangeACM Series
Impedance1kohm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACM1211-102-2PL-TL01 is a 2-pole 6A SMD chip Common Mode Filter with reflow iron soldering method for power line. It is compatible with high-density portable devices.
- 80VDC Rated voltage
- 10MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
DC Current Rating
6A
Product Range
ACM Series
Inductor Case / Package
-
Product Width
11mm
Qualification
-
Inductance
-
Impedance
1kohm
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ACM1211-102-2PL-TL01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00273
Product traceability