Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM70V-701-2PL-TL00
Order Code2112876
Product RangeACM-V Series
Technical Datasheet
4.328 In Stock
6.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.390 |
50+ | €0.936 |
100+ | €0.926 |
250+ | €0.916 |
500+ | €0.912 |
1500+ | €0.894 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM70V-701-2PL-TL00
Order Code2112876
Product RangeACM-V Series
Technical Datasheet
DC Current Rating4A
Inductance-
Product RangeACM-V Series
Impedance700ohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACM70V-701-2PL-TL00 is a 2-pole 4A SMD Common Mode Filter with reflow iron soldering method for automotive power line. Exclusive square type closed magnetic core designed as an exclusive core is used, so it can be small while maintaining the same features. It has excellent impedance characteristics, making it great for suppressing common mode noise.
- 80VDC Rated voltage
- 10MΩ Minimum insulation resistance
- -40 to 125°C Operating temperature range
Applications
Consumer Electronics, Multimedia
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
DC Current Rating
4A
Product Range
ACM-V Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
-
Impedance
700ohm
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ACM70V-701-2PL-TL00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability