Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACP3225-102-2P-T000
Order Code2478551
Product RangeACP Series
Technical Datasheet
56.588 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.769 |
50+ | €0.554 |
100+ | €0.514 |
250+ | €0.480 |
500+ | €0.446 |
1000+ | €0.395 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACP3225-102-2P-T000
Order Code2478551
Product RangeACP Series
Technical Datasheet
DC Current Rating1.5A
Inductance-
Product RangeACP Series
Impedance1kohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height1.9mm
Qualification-
Product Overview
The ACP series Common Mode Filter suitable for noise countermeasure for AC adapter line and power line noise countermeasure for various electronic equipment applications.
- Chip filter for DC power supply lines
- Can reduce power consumption and improve EMC suppression
- Compatible with high-density portable devices
- Halogen-free
Applications
Industrial, Power Management, Medical
Technical Specifications
DC Current Rating
1.5A
Product Range
ACP Series
Inductor Case / Package
-
Product Width
2.5mm
Qualification
-
Inductance
-
Impedance
1kohm
Product Length
3.2mm
Product Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for ACP3225-102-2P-T000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
Product traceability