Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT1210-510-2P-TL00
Order Code2442841
Product RangeACT Series
Technical Datasheet
10.463 In Stock
12.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.140 |
100+ | €0.963 |
500+ | €0.865 |
1000+ | €0.844 |
3000+ | €0.800 |
6000+ | €0.732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€11.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACT1210-510-2P-TL00
Order Code2442841
Product RangeACT Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
Product RangeACT Series
Impedance2.6kohm
Inductor Case / Package-
Product Length3.9mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
ACT1210-510-2P-TL00 is an ACT series automotive signal line (for power train/safety), common mode filter/choke. The application includes CAN-BUS, FlexRay system.
- Compliant with AEC-Q200
- Common mode choke for CAN-BUS/FlexRay
- 2.6Kohm at 10MHz typ common-mode impedance
- 51μH +50,-30% at 100KHz common-mode inductance
- 200mA rated current, 80VDC rated voltage, 10Mohm min insulation resistance
- 700mohm max DC resistance
- Reflow iron soldering method
- 3.20mm ±0.20mm length, 2.50mm ±0.20mm width, 2.50mm max thickness and height
- Operating temperature range from -55 to 150°C
Technical Specifications
DC Current Rating
200mA
Product Range
ACT Series
Inductor Case / Package
-
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
51µH
Impedance
2.6kohm
Product Length
3.9mm
Product Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ACT1210-510-2P-TL00
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability