Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoALT3232M-151-T001
Order Code2475043
Product RangeALT Series
Technical Datasheet
6.065 In Stock
6.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.210 |
50+ | €0.852 |
250+ | €0.751 |
500+ | €0.711 |
1000+ | €0.706 |
2000+ | €0.648 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoALT3232M-151-T001
Order Code2475043
Product RangeALT Series
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports-
Turns Ratio1CT:1CT
Inductance150µH
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALT Series
Product Overview
ALT3232M-151-T001 is a pulse transformer. The ALT series contains wound chip-type pulse transformers developed for LANs. It is compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T. It is suitable for LAN interfaces of various devices including network devices, communication equipment, digital consumer electronics, etc.
- High-quality product that uses auto winding
- Operating temperature range from -40 to +85°C (including self-temperature rise)
- 3.20mm ±0.25mm length
- 3.20mm ±0.25mm width
- 2.90mm maximum height
- 1CT:1CT turns ratio
- 150μH min. at 100kHz, DC bias 8mA inductance
- 2.5dB max [0.1 to 100MHz] insertion loss
- 25pF inter-winding stray capacitance
- Compliant with IEEE 802.3-impulse 2400V 1.2/50μs withstanding voltage
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
ALT Series
No. of Ports
-
Inductance
150µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability