Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoALT4532M-201-T001
Order Code2429382
Product RangeALT Series
Technical Datasheet
8.700 In Stock
4.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.200 |
50+ | €0.988 |
250+ | €0.896 |
500+ | €0.867 |
1000+ | €0.844 |
2000+ | €0.775 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoALT4532M-201-T001
Order Code2429382
Product RangeALT Series
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports-
Turns Ratio1CT:1CT
Inductance200µH
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALT Series
Product Overview
The ALT4532M-201-T001 is a 200µH SMD Pulse Transformer which has high-quality product that uses auto winding and compatible with 10BASE-T, 100BASE-TX and 1000BASE-T. This transformer is designed for LAN interface.
- 35pF at 100kHz Maximum inter-winding stray capacitance
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
ALT Series
No. of Ports
-
Inductance
200µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202
Product traceability