Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB25654A6137K001
Order Code4654977
Product RangexEVCap B25654 Series
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €54.620 |
10+ | €49.000 |
20+ | €48.020 |
Price for:Each
Minimum: 1
Multiple: 1
€54.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB25654A6137K001
Order Code4654977
Product RangexEVCap B25654 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / Package-
Capacitance130µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)650V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing40.5mm
dv/dt Rating-
Peak Current5kA
RMS Current (Irms)42A
ESR890µohm
Product Diameter-
Product Length85mm
Product Width49.5mm
Product Height40.5mm
Ripple Current-
Output (kvar)-
Product RangexEVCap B25654 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
B25654A6137K001 is a B25654 series film capacitor for DC Link xEVCap lead wire. Typical applications include DC-link for main traction inverters, for parallel connection through busbars and passenger cars, buses, trucks, commercial vehicles, machinery tools.
- 135μF capacitor with ±10% tolerance
- Polypropylene (MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-1)
- Scalable and modular for different power levels and densities
- WBG semiconductors compatible
- Good self-healing properties
- Overvoltage capability
- Low ESR and low ESL
- Maximum operating temperature 105°C (hot spot)
- AEC-Q200 rev E compliant
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
130µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
40.5mm
Peak Current
5kA
ESR
890µohm
Product Length
85mm
Product Height
40.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
650V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
42A
Product Diameter
-
Product Width
49.5mm
Ripple Current
-
Product Range
xEVCap B25654 Series
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability