Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoBCL3520FT-R47M-D
Order Code4738596
Product RangeBCL Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €1.080 |
50+ | €0.943 |
200+ | €0.871 |
400+ | €0.817 |
750+ | €0.736 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL3520FT-R47M-D
Order Code4738596
Product RangeBCL Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)11.6A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeBCL Series
Inductor Case / Package-
DC Resistance Max0.006ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.5mm
Product Height2mm
Product Overview
BCL3520FT-R47M-D is a wire-wound metal core inductor for power circuits in automotive applications, compliant with AEC-Q200 standards, and suitable for LED, ECM, ADAS, BCM, and other systems.
- 470nH ±20% at 1MHz inductance
- Typical rated current of 10A (30% down)
- Magnetic shield
- DC resistance (typ is 5mohm
- Operating temperature range from -55 to 155°C
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
0.006ohm
Product Length
3.3mm
Product Height
2mm
RMS Current (Irms)
11.6A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability