Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCCT261631-30-06-00
Order Code4661409
Product RangeCCT Series
Technical Datasheet
238 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.500 |
| 10+ | €11.610 |
| 60+ | €10.650 |
| 120+ | €10.420 |
| 300+ | €10.410 |
| 540+ | €9.930 |
Price for:Each
Minimum: 1
Multiple: 1
€13.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCCT261631-30-06-00
Order Code4661409
Product RangeCCT Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor Technology-
Primary Current100mA to 30A
Secondary Signal Type-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeCCT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CCT261631-30-06-00 is a CCT series clamp type AC current sensor for energy management systems such as HEMS, BEMS, FEMS, CEMS. It accommodates automatic processes from wire wrapping and winding to soldering, ensuring high-quality and stable supply.
- Clamp type for easy installation on existing power equipment
- Equipped with a built-in open-circuit protective device
- 26mm length, 16mm width, 31mm height
- AC 0.1 to 30Arms (50/60Hz) applied current, AC 50Arms continuous AC maximum allowed current
- 6mm internal clamp section diameter
- Operating temperature range from -20°C to 60°C
- 3000:1 nominal current transformation ratio
- 492ohm secondary winding resistance, 10mA±1% (30A, 50/60Hz) output current accuracy
- 7.5V clamp element open-circuit protection
- 100Mohm over (DC500V) insulation resistance, UL 94 V-0 flame retardant grade
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
CCT Series
Supply Voltage Range
-
Accuracy
-
Primary Current
100mA to 30A
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability