Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCCT323047-100-16-00
Order Code4661414
Product RangeCCT Series
Technical Datasheet
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.820 |
10+ | €17.530 |
36+ | €16.820 |
108+ | €16.160 |
252+ | €15.550 |
504+ | €15.240 |
Price for:Each
Minimum: 1
Multiple: 1
€18.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCCT323047-100-16-00
Order Code4661414
Product RangeCCT Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range-
Measured CurrentAC
Accuracy-
Current Sensor Technology-
Primary Current100mA to 100A
Secondary Signal Type-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeCCT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CCT323047-100-16-00 is a CCT series clamp type AC current sensor for energy management systems such as HEMS, BEMS, FEMS, CEMS. It accommodates automatic processes from wire wrapping and winding to soldering, ensuring high-quality and stable supply.
- Clamp type for easy installation on existing power equipment
- Equipped with a built-in open-circuit protective device
- 32mm length, 30mm width, 47mm height
- AC 0.1 to 100Arms (50/60Hz) applied current, AC 200Arms continuous AC maximum allowed current
- 16mm internal clamp section diameter
- Operating temperature range from -20°C to 60°C
- 3000:1 nominal current transformation ratio
- 285ohm secondary winding resistance, 33.3mA±1% (100A, 50/60Hz) output current accuracy
- 7.5V clamp element open-circuit protection
- 100Mohm over (DC500V) insulation resistance, UL 94 V-0 flame retardant grade
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
CCT Series
Supply Voltage Range
-
Accuracy
-
Primary Current
100mA to 100A
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability