Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCKG57NX7S1C107M500JJ
Order Code3416467
Product RangeMEGACAP CKG Series
Technical Datasheet
13.423 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.870 |
50+ | €3.530 |
100+ | €2.820 |
250+ | €2.710 |
500+ | €2.610 |
1000+ | €2.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX7S1C107M500JJ
Order Code3416467
Product RangeMEGACAP CKG Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Product Overview
CKG57NX7S1C107M500JJ is a CKG series automotive grade, MEGACAP type multilayer ceramic chip capacitor. It is a product which metal frame is attached to the terminal electrodes of MLCC. It is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, it is an extremely reliable product. In addition, the stacked type is effective in mounting area reduction because twice capacitance functions by the stacked structure. Suitable for smoothing and decoupling applications requiring high capacitance.
- Metal frames relieve mechanical stress and thermal shock
- Stacked type has twice the capacitance in the same area
- Mounting on aluminum board is possible
- AEC-Q200 compliant
- Stacked type structure, X7S(±22%) temperature characteristic
- 16VDC rated voltage, 100μF capacitance, ±20% capacitance tolerance
- 7.5% max dissipation factor, 1Mohm min insulation resistance
- 6.00±0.50mm length, 5.00±0.50mm width, 5.00mm ±0.50mm thickness
- Operating temperature range from -55 to +125°C
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7S
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability