Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCKG57NX7T2W225M500JJ
Order Code3416470
Product RangeMEGACAP CKG Series
Technical Datasheet
3.245 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.850 |
50+ | €3.520 |
100+ | €2.810 |
250+ | €2.710 |
500+ | €2.610 |
1000+ | €2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX7T2W225M500JJ
Order Code3416470
Product RangeMEGACAP CKG Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)450V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Capacitor MountingSurface Mount
Stacking Height5mm
Product RangeMEGACAP CKG Series
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7T
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability