Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDEA105150HT-8044A1
Order Code3650679
Product RangeDEA Series
Technical Datasheet
7.225 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.237 |
10+ | €0.147 |
100+ | €0.110 |
500+ | €0.109 |
1000+ | €0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA105150HT-8044A1
Order Code3650679
Product RangeDEA Series
Technical Datasheet
Filter TypeHigh Pass
No. of Pins4Pins
Pass Band Frequency5.15GHz to 5.95GHz
RF Filter ApplicationsWLAN
Filter Case Style0402 [1005 Metric]
Product RangeDEA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
High Pass
Pass Band Frequency
5.15GHz to 5.95GHz
Filter Case Style
0402 [1005 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
4Pins
RF Filter Applications
WLAN
Product Range
DEA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability