Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoDEA162170LT-5039A5
Order Code3650687
Product RangeDEA Series
Technical Datasheet
4.530 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.191 |
| 10+ | €0.155 |
| 100+ | €0.121 |
| 500+ | €0.0957 |
| 1000+ | €0.0862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDEA162170LT-5039A5
Order Code3650687
Product RangeDEA Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins6Pins
Pass Band Frequency1.4279GHz to 2.17GHz
RF Filter ApplicationsLTE, UMTS, 5G
Filter Case Style0603 [1608 Metric]
Product RangeDEA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
1.4279GHz to 2.17GHz
Filter Case Style
0603 [1608 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
6Pins
RF Filter Applications
LTE, UMTS, 5G
Product Range
DEA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability