Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €93.070 |
Price for:Each
Minimum: 1
Multiple: 1
€93.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1606A-0600-A
Order Code4749784
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberFS1606A-0600-AL
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeMicro-Point-of-Load (µPOL) DC-DC Converter
Kit ContentsEvaluation Board FS1606A-0600-AL
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1606A-0600-A is an evaluation board provided for the FS1606A-0600 µPOL™ product. The evaluation board consists of a 4-layer PCB made from FR4 glass-reinforced epoxy laminate material. All layers use 2oz copper (equating to a thickness of 0.0694mm). FS1606A is mounted on the top side of the board.
- Input voltage (PVIN) = +12V
- Output voltage (VOUT) = +1.8V
- Output load (IO) = 0 to 6A
- Switching frequency (FSW) = 2MHz
- Output capacitance (CO) = 3x22µF (MLCC)
- Input capacitance (CIN) = 2x22µF (MLCC)
- Dimension (width x length x thickness) = 76.2 x 76.2 x 1.6mm
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board FS1606A-0600-AL
Automotive Qualification Standard
-
Silicon Core Number
FS1606A-0600-AL
Application Sub Type
Micro-Point-of-Load (µPOL) DC-DC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001