Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHHM1732B1
Order Code3650664
Product RangeHHM17 Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.167 |
100+ | €0.152 |
500+ | €0.135 |
1000+ | €0.126 |
2000+ | €0.125 |
4000+ | €0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM1732B1
Order Code3650664
Product RangeHHM17 Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Balun MountingSMD
Insertion Loss1dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min4.9GHz
Frequency Max5.95GHz
Product RangeHHM17 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Insertion Loss
1dB
Balun Case Style
0603
Frequency Max
5.95GHz
SVHC
No SVHC (15-Jan-2018)
Balun Mounting
SMD
Phase Difference
180° ± 10°
Frequency Min
4.9GHz
Product Range
HHM17 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability