Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHHM1776B2
Order Code3650667
Product RangeHHM17 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.180 |
100+ | €0.158 |
500+ | €0.129 |
1000+ | €0.127 |
2000+ | €0.126 |
4000+ | €0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM1776B2
Order Code3650667
Product RangeHHM17 Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 50ohm
Insertion Loss1.2dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min824MHz
Frequency Max894MHz
Product RangeHHM17 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 50ohm
Phase Difference
180° ± 10°
Frequency Min
824MHz
Product Range
HHM17 Series
Insertion Loss
1.2dB
Balun Case Style
0603
Frequency Max
894MHz
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability