Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHHM1903A4
Order Code3650669
Product RangeHHM19 Series
Technical Datasheet
8.930 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.158 |
100+ | €0.148 |
500+ | €0.123 |
2500+ | €0.101 |
5000+ | €0.0938 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM1903A4
Order Code3650669
Product RangeHHM19 Series
Technical Datasheet
Balun MountingSMD
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss0.55dB
Phase Difference180° ± 10°
Balun Case Style0402
Frequency Min2.4GHz
Frequency Max2.5GHz
Product RangeHHM19 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Balun Mounting
SMD
Insertion Loss
0.55dB
Balun Case Style
0402
Frequency Max
2.5GHz
SVHC
No SVHC (15-Jan-2018)
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
HHM19 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001