Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.420 |
| 10+ | €7.850 |
| 25+ | €7.410 |
| 50+ | €7.260 |
| 100+ | €7.110 |
| 250+ | €6.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoICU-10201-02
Order Code4717219
Product RangeICU-10201 Series
Operating Distance Max1.2m
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Sensor Case / PackageLGA
No. of Pins14Pins
Package Dimensions3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeICU-10201 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Distance Max
1.2m
Supply Voltage Max
1.89V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
ICU-10201 Series
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Package Dimensions
3.5 mm x 3.5 mm x 1.26 mm
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability