Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoIFQ06-100NB300X200
Order Code4125602
Product RangeIFQ06 Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.550 |
3+ | €18.250 |
5+ | €16.950 |
10+ | €15.650 |
20+ | €14.860 |
50+ | €14.060 |
Price for:Each
Minimum: 1
Multiple: 1
€19.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoIFQ06-100NB300X200
Order Code4125602
Product RangeIFQ06 Series
Technical Datasheet
Product RangeIFQ06 Series
Shielding Type-
Gasket MaterialMagnetic Sheet
Length300mm
Width200mm
Depth0.1mm
Attenuation-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
IFQ06 Series
Gasket Material
Magnetic Sheet
Width
200mm
Attenuation
-
Shielding Type
-
Length
300mm
Depth
0.1mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01842