Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMHQ1005P1N0CT000
Order Code2544478
Product RangeMHQ-P Series
Technical Datasheet
30.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0392 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€392.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ1005P1N0CT000
Order Code2544478
Product RangeMHQ-P Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.03ohm
Self Resonant Frequency15GHz
DC Current Rating1.2A
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Self Resonant Frequency Min15GHz
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
15GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Core Material
Ceramic, Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.03ohm
DC Current Rating
1.2A
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Self Resonant Frequency Min
15GHz
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability