Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMHQ1005P3N6CT000
Order Code2544482
Product RangeMHQ-P Series
Technical Datasheet
20.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.049 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€490.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ1005P3N6CT000
Order Code2544482
Product RangeMHQ-P Series
Technical Datasheet
Inductance3.6nH
DC Resistance Max0.09ohm
Self Resonant Frequency5.5GHz
DC Current Rating900mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Self Resonant Frequency Min5.5GHz
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.6nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Core Material
Ceramic, Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.09ohm
DC Current Rating
900mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Self Resonant Frequency Min
5.5GHz
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50
Product traceability