Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €0.826 |
10+ | €0.703 |
50+ | €0.661 |
100+ | €0.619 |
250+ | €0.590 |
500+ | €0.561 |
1000+ | €0.552 |
2500+ | €0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMMICT3902-00-012
Order Code4717222
Product RangeT3902 Series
Audio Control TypeMEMS Microphone
Supply Voltage Range1.65V to 3.63V
Control InterfacePDM
Audio IC Case StyleLGA-CAV
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeT3902 Series
Automotive Qualification Standard-
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
PDM
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
1.65V to 3.63V
Audio IC Case Style
LGA-CAV
Operating Temperature Min
-40°C
Product Range
T3902 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001