8.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0517 |
100+ | €0.0364 |
500+ | €0.0287 |
1000+ | €0.0249 |
2000+ | €0.0244 |
Product Information
Product Overview
MPZ1608S221ATA00 is a MPZ series chip bead for power line. Compared to the MMZ series, it has low direct current resistance for compatibility with large currents, optimal for low power consumption. Various frequency characteristics with 5 materials of different features for countermeasures against everything from general signals to high-speed signals. Useful for noise removal for mobile devices such as smartphones and tablet terminals, and various modules, noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
- Noise reduction solution for power line
- Performs well even in signal lines where low direct current resistance is required
- 220 ohm impedance (100MHz), ±25% tolerance
- 0.050 ohm max DC resistance, 2.2A max rated current
- 1.6mm length, 0.8mm width, 0.8mm height
- Operating temperature range from -55 to +125°C
Technical Specifications
0603 [1608 Metric]
2.2A
0.05ohm
1.6mm
0.8mm
-55°C
-
220ohm
MPZ Series
± 25%
0.8mm
SMD
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MPZ1608S221ATA00
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate