200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €48.450 |
10+ | €47.630 |
25+ | €46.200 |
200+ | €43.670 |
Product Information
Product Overview
NB-59S-09S-0 is a NB series incorporate type ultrasonic nebulizer unit. There is an increasing need for indoor humidification due to the proliferation of clean air heat pumps and central heating systems. When the appropriate amount of humidity is added as determined by the relationship between humidity and sensible temperature (temperature perceived by the body), humidification is advantageous from the standpoint of both health and reduced energy consumption. In addition to such home uses, these ultrasonic humidifier units have numerous advantages for humidification of vegetable showcases, preservation and growth of agricultural products, industrial applications.
- Compact, with highly reliable circuitry
- Separate transducer and drive circuit sections provide superior layout versatility
- Maximum power consumption is 30W
- Ultrasonic frequency range from 1600 to 1720KHz
- Normal water level is 40mm
- Operating water temperature range from 0 to 50°C
- Used in various humidity control systems
- Parallel connected operation
- Water cooled
- 48±10% Eac(V) and Edc(V) and rated input voltage
Technical Specifications
-
43.2V
-
0°C
NB Series
No SVHC (15-Jan-2018)
-
52.8V
-
50°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate