Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLFV32T-102K-EF
Order Code2407460
Product RangeNLFV32-EF Series
Technical Datasheet
3.244 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.230 |
| 50+ | €0.181 |
| 250+ | €0.149 |
| 500+ | €0.142 |
| 1000+ | €0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNLFV32T-102K-EF
Order Code2407460
Product RangeNLFV32-EF Series
Technical Datasheet
Inductance1mH
DC Resistance Max22.5ohm
Self Resonant Frequency2.4MHz
DC Current Rating20mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeNLFV32-EF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NLFV series resin mould Wound Ferrite Inductor for decoupling circuits.
- Magnetic shield type containing ferrite powder in the exterior mould resin
- Halogen-free
Warnings
Do not expose the products to magnets or magnetic fields.
Technical Specifications
Inductance
1mH
Self Resonant Frequency
2.4MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
NLFV32-EF Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
22.5ohm
DC Current Rating
20mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability