Print Page
1.719 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
50+ | €1.080 |
100+ | €0.895 |
250+ | €0.802 |
1000+ | €0.740 |
1750+ | €0.691 |
Price for:Each
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoPS1440P02BT
Order Code3212600
Product RangePS
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max3V
TonesContinuous
Sound Pressure Level (SPL)75dBA
Current Rating-
Resonant Frequency4kHz
Transducer MountingThrough Hole
Product RangePS
SVHCNo SVHC (15-Jan-2018)
Product Overview
Pin terminal type PS14 Piezoelectronic buzzer feature extremely low power consumption in comparison to electromagnetic units.
- High sound pressure
- Miniature size ø14xT8mm
- Suitable for automatic radial taping machine(15mm-pitch)
- Operating temperature range from -10 to +70°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
3V
Sound Pressure Level (SPL)
75dBA
Resonant Frequency
4kHz
Product Range
PS
Supply Voltage Min
-
Tones
Continuous
Current Rating
-
Transducer Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability