Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF12565T-101M1R6-PF
Order Code3648465
Product RangeSLF Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €0.765 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12565T-101M1R6-PF
Order Code3648465
Product RangeSLF Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeSLF Series
Power Inductor Case12.5mm x 12.5mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.148ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.6A
Power Inductor Case
12.5mm x 12.5mm x 6.5mm
DC Resistance Max
0.148ohm
Product Length
12.5mm
Product Height
6.5mm
Technical Docs (2)
Alternatives for SLF12565T-101M1R6-PF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability