Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7055T-150M2R1-3PF
Order Code2345165
Product RangeSLF Series
Technical Datasheet
944 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.771 |
50+ | €0.605 |
100+ | €0.512 |
250+ | €0.414 |
500+ | €0.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7055T-150M2R1-3PF
Order Code2345165
Product RangeSLF Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Power Inductor Case7mm x 7mm x 5.5mm
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.0508ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height5.5mm
Alternatives for SLF7055T-150M2R1-3PF
3 Products Found
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 7mm x 5.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.1A
Product Range
SLF Series
DC Resistance Max
0.0508ohm
Product Length
7mm
Product Height
5.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008